Cart

LM324QT

ST LM324QT

image shown is a representation only

ST

4xOP 1.3MHz 0,4V/µs QFN16 _SMD
Supplier: STMicroelectronics
Matchcode: LM324QT
Rutronik No.: ICOP6934
Unit Pack: 3000
MOQ: 12000
package: QFN16
Packaging: REEL
On request
0.0722 $
866.40 $

Prices

12,000 0.0722 $
24,000 0.0684 $

4xOP 1.3MHz 0,4V/µs QFN16 _SMD Description

Low power, low input bias current

Parameter

Channels
4
Optimisation
LowCost
R2R
No
Shutdown
No
GBW
1.3 MHz
Slew rate
0.4 V/µs
Input offset
7 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
700 µA
Output current
70 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
9 mm²
Automotive
NO
Package
QFN16
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?