Cart

LM324PT

ST LM324PT

image shown is a representation only

ST

4xOP 1.3MHz 0,4V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: LM324PT
Rutronik No.: ICOP7448
Unit Pack: 2500
MOQ: 10000
package: TSSOP14
Packaging: REEL
Topseller
On request
0.0503 $
503.00 $

Prices

10,000 0.0503 $
30,000 0.0498 $
Article with this quantity is not orderable.

4xOP 1.3MHz 0,4V/µs TSSOP14_SMD Description

Low power, low input bias current

Parameter

Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?