Cart

LM324DT

ST LM324DT

image shown is a representation only

ST

4xOP 1.3MHz 0,4V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LM324DT
Rutronik No.: ICOP7446
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
Topseller
In Stock
0.05 $
125.00 $

Prices

2,500 0.05 $
5,000 0.0468 $
7,500 0.0464 $
17,500 0.0459 $

4xOP 1.3MHz 0,4V/µs SO14 _SMD Description

Low power, low input bias current

Parameter

Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?