Cart

LM319DT

ST LM319DT

image shown is a representation only

ST

2xComp 0,08µs SO14 SMD
Supplier: STMicroelectronics
Matchcode: LM319DT
Rutronik No.: ICKOMP4438
Unit Pack: 2500
MOQ: 5000
package: SO14
Packaging: REEL
On request
0.1718 $
859.00 $

Prices

5,000 0.1718 $
10,000 0.1702 $
15,000 0.1686 $
20,000 0.1654 $

2xComp 0,08µs SO14 SMD Description

Dual, high speed comparator

Parameter

Channels
2
R2R
No
Input offset
2 mV
Input bias
0.25 pA
Response time
0.08 µs
Vcc(min)
5 V
Vcc(max)
15 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?