Cart

LM317T

ST LM317T

image shown is a representation only

ST

VREG ADJ 1.2-37V 1.5A 4% TO220
Supplier: STMicroelectronics
Matchcode: LM317T
Rutronik No.: ICSPR7007
Unit Pack: 50
MOQ: 50
package: TO220-3
Packaging: TUBE
Best Choice
In Stock Allocation
Article with this quantity is not orderable.. Please send us a request.
0.1158 $
5.79 $

Prices

50 0.1158 $
150 0.1032 $
250 0.1003 $
1,250 0.0994 $

Parameter

Type
LINEAR
Mode
ADJ
Output voltage
1,2-37 V
Output current
1.5 A
Tolerance
4 %
Input voltage
40 V
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
TO220-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?