Cart

LM317P

ST

VREG ADJ 1.2-37V 1.5A TO220FP
Supplier: STMicroelectronics
Matchcode: LM317P
Rutronik No.: ICSPR4726
Unit Pack: 50
MOQ: 50
package: TO220FP-3
Packaging: TUBE
Soon available
0.3089 $
15.45 $

Prices

50 0.3089 $
100 0.2755 $
200 0.2678 $
800 0.2652 $

VREG ADJ 1.2-37V 1.5A TO220FP Description

1.2 V to 37 V adjustable voltage regulators

Parameter

Type
LINEAR
Mode
ADJ
Output voltage
1,2-37 V
Output current
1.5 A
Tolerance
4 %
Input voltage
40 V
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
TO220FP-3
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?