Cart

LM317MDT-TR

ST

VREG ADJ 1.2-37V 0.5A DPAK
Supplier: STMicroelectronics
Matchcode: LM317MDT-TR
Rutronik No.: ICSPR4668
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
In Stock
0.1308 $
327.00 $

Prices

2,500 0.1308 $
5,000 0.1166 $
7,500 0.1133 $
15,000 0.1122 $

Parameter

Type
LINEAR
Mode
ADJ
Output voltage
1,2-37 V
Output current
0.5 A
Tolerance
4 %
Input voltage
40 V
Overtemp.prot.
YES
Op.temp.R.min
0 °C
Op.temp.R.max
125 °C
Automotive
NO
Package
DPAK-3
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?