Cart

LM317LZ

ST LM317LZ

image shown is a representation only

ST

VREG ADJ 1.2-37V 0.1A 4% TO92
Supplier: STMicroelectronics
Matchcode: LM317LZ
Rutronik No.: ICSPR4444
Unit Pack: 2500
MOQ: 2500
package: TO92
Packaging: BULK
Best Choice
In Stock
0.076 $
190.00 $

Prices

2,500 0.076 $
5,000 0.0741 $
7,500 0.0728 $
10,000 0.0709 $
12,500 0.069 $

Parameter

Type
LINEAR
Mode
ADJ
Output voltage
1,2-37 V
Output current
0.1 A
Tolerance
4 %
Input voltage
40 V
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Op.temp.R.max
125 °C
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?