Cart

LM317LZ-TR

ST LM317LZ-TR

image shown is a representation only

ST

VREG ADJ 1.2-37V 0.1A 4% TO92
Supplier: STMicroelectronics
Matchcode: LM317LZ-TR
Rutronik No.: ICSPR8602
Unit Pack: 2000
MOQ: 2000
package: TO92
Packaging: REEL
Soon available Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0643 $
128.60 $

Prices

2,000 0.0643 $
4,000 0.0602 $
6,000 0.0596 $
12,000 0.059 $

VREG ADJ 1.2-37V 0.1A 4% TO92 Description

Low current 1.2 to 37 V adjustable voltage regulator

Parameter

Type
LINEAR
Mode
ADJ
Output voltage
1,2-37 V
Output current
0.1 A
Tolerance
4 %
Input voltage
40 V
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Op.temp.R.max
125 °C
Automotive
NO
Package
TO92
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?