Cart

LM317LD13TR

ST LM317LD13TR

image shown is a representation only

ST

VREG ADJ 1.2-37V 0.1A 4% SO-08
Supplier: STMicroelectronics
Matchcode: LM317LD13TR
Rutronik No.: ICSPR9919
Unit Pack: 2500
MOQ: 12500
package: SO-8
Packaging: REEL
Topseller
On request
0.0554 $
692.50 $

Prices

12,500 0.0554 $
25,000 0.0549 $

VREG ADJ 1.2-37V 0.1A 4% SO-08 Description

Low current 1.2 to 37 V adjustable voltage regulator

Parameter

Type
LINEAR
Mode
ADJ
Output voltage
1,2-37 V
Output current
0.1 A
Tolerance
4 %
Input voltage
40 V
Overtemp.prot.
YES
Op.temp.R.min
0 °C
ShortCirc.Proof
YES
Op.temp.R.max
125 °C
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
C
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?