Cart

LM293D

ST LM293D

image shown is a representation only

ST

2xComp 1.3µs SO8 SMD
Supplier: STMicroelectronics
Matchcode: LM293D
Rutronik No.: ICKOMP4359
Unit Pack: 100
MOQ: 12000
package: SO8
Packaging: TUBE
Topseller
On request
0.0658 $
789.60 $

2xComp 1.3µs SO8 SMD Description

Low power dual voltage comparator

Parameter

Channels
2
R2R
No
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?