Cart

LM2931D-R

ST LM2931D-R

image shown is a representation only

ST

LDO.VREG ADJ 2,5-26V 0,1A SO8
Supplier: STMicroelectronics
Matchcode: LM2931D-R
Rutronik No.: ICSPR7699
Unit Pack: 2500
MOQ: 5000
package: SO-8
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2732 $
1,366.00 $

Prices

5,000 0.2732 $
7,500 0.2683 $
10,000 0.2635 $

LDO.VREG ADJ 2,5-26V 0,1A SO8 Description

Very low drop voltage regulators with inhibit function

Parameter

Mode
ADJ
Output Voltage
2,5-26 V
Output current
0.1 A
Input Voltage
26 V
Automotive
NO
Package
SO-8
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
2.5 mA
Tolerance
5 %
Op.Temp R.max
125 °C
Shutdown
YES
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?