Cart

LM2931ADT50R

ST

LDO VREG 5V 0.1A 4% DPAK
Supplier: STMicroelectronics
Matchcode: LM2931ADT50R
Rutronik No.: ICSPR7381
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3689 $
922.25 $

Prices

2,500 0.3689 $
5,000 0.3501 $
7,500 0.3438 $
10,000 0.3376 $

LDO VREG 5V 0.1A 4% DPAK Description

Very low drop voltage regulators with inhibit function

Parameter

Mode
POS
Output Voltage
5 V
Output current
0.1 A
Input Voltage
26 V
Package
DPAK-3
Automotive
NO
Dropout Voltage
250 mV
Op.Temp R.min
-40 °C
Quiescent curre
2.5 mA
Tolerance
4 %
Op.Temp R.max
125 °C
Overtemp.prot.
YES
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?