Cart

LM2931AD33R

ST LM2931AD33R

image shown is a representation only

ST

LDO VREG 3.3V 0.1A SO-08
Supplier: STMicroelectronics
Matchcode: LM2931AD33R
Rutronik No.: ICSPR4273
Unit Pack: 2500
MOQ: 2500
package: SO-8
Packaging: REEL
In Stock
0.2103 $
525.75 $

Prices

2,500 0.2103 $
5,000 0.1875 $
10,000 0.1822 $
15,000 0.1787 $

LDO VREG 3.3V 0.1A SO-08 Description

Very low drop voltage regulators with inhibit function

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.1 A
Tolerance
4 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
26 V
Dropout Voltage
150 mV
Quiescent curre
2500 mA
Shutdown
YES
Automotive
NO
Package
SO-8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?