Cart

LM2904DT

ST

2xOP 1,1MHz 0,6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2904DT
Rutronik No.: ICOP7092
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
Topseller
In Stock
0.0455 $
113.75 $

Prices

2,500 0.0455 $
5,000 0.0426 $
7,500 0.0422 $
15,000 0.0418 $

2xOP 1,1MHz 0,6V/µs SO8 _SMD Description

Low power, bipolar op-amp

Parameter

Channels
no
Optimisation
no
R2R
1.1
Shutdown
0.6
GBW
2 MHz
Slew rate
20000 V/µs
Input offset
7 mV
Input bias
40 pA
Offset drift
350 µV/°C
Noise
40 nV/rtHz
Vcc(min)
3 V
Vcc(max)
30 V
Top(max)
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?