Cart

LM2903YDT

ST LM2903YDT

image shown is a representation only

ST

2xComp 1.3µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2903YDT
Rutronik No.: ICKOMP4687
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
On request
0.0854 $
213.50 $

Prices

2,500 0.0854 $
10,000 0.0811 $
50,000 0.0782 $

2xComp 1.3µs SO8 _SMD Description

Low power dual voltage comparator

Parameter

Response time
1.3 µs
Channels
2
Package
SO8
Optimisation
LowPower
R2R
No
Vcc(min)
2 V
Vcc(max)
36 V
Automotive
AEC-Q(100)
Top(min)
-40 °C
Top(max)
125 °C
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
400 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
Mounting
SMD
Footprint
31 mm²
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?