LM2903DT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LM2903DT
Rutronik No.: ICKOMP4743
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
Topseller
2xComp 1.3µs SO8 _SMD Description
Low power dual voltage comparator
Parameter
- Channels
- 2
- Optimisation
- LowPower
- R2R
- No
- Input offset
- 1 mV
- Input bias
- 25 pA
- Icc/ Channel
- 400 µA
- Response time
- 1.3 µs
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 31 mm²
- Automotive
- NO
- Package
- SO8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- ABC-Code
- C
- Supplier Lead time
- 40 weeks