Cart

LM2903D

ST LM2903D

image shown is a representation only

ST

2xComp 1,3µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM2903D
Rutronik No.: ICKOMP4366
Unit Pack: 100
MOQ: 12000
package: SO8
Packaging: TUBE
Topseller
In Stock
0.0585 $
702.00 $

2xComp 1,3µs SO8 _SMD Description

Low power dual voltage comparator

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
400 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
31 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?