Cart

LM2902YDT

ST

4xOP 1.3MHz 0.4V/µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LM2902YDT
Rutronik No.: ICOP7359
Unit Pack: 2500
MOQ: 2500
Packaging: REEL
Topseller
In Stock
0.0623 $
155.75 $

Prices

2,500 0.0623 $
5,000 0.0611 $
7,500 0.0606 $
10,000 0.06 $
12,500 0.0589 $

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.3 MHz
Slew rate
0.4 V/µs
Input offset
2 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
700 µA
Output current
20 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(max)
125 °C
Automotive
AEC-Q(100)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?