Cart

LM2902PT

ST

4xOP 1.3MHz 0.4V/µs TSSOP14_SMD
Supplier: STMicroelectronics
Matchcode: LM2902PT
Rutronik No.: ICOP6002
Unit Pack: 2500
MOQ: 15000
package: TSSOP14
Packaging: REEL
Please login Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0995 $
1,492.50 $
Article with this quantity is not orderable.

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.3 MHz
Slew rate
0.4 V/µs
Input offset
2 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
40 nV/rtHz
Icc/ Channel
700 µA
Output current
20 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
32 mm²
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?