Cart

LM2901YPT

ST LM2901YPT

image shown is a representation only

ST

4xComp 1,3µs TSSOP14 _SMD
Supplier: STMicroelectronics
Matchcode: LM2901YPT
Rutronik No.: ICKOMP4586
Unit Pack: 2500
MOQ: 10000
package: TSSOP14
Packaging: REEL
On request
0.0707 $
707.00 $

Prices

10,000 0.0707 $
15,000 0.0694 $

4xComp 1,3µs TSSOP14 _SMD Description

Low power quad voltage comparator

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
275 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
32 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
34 mm²
Automotive
AEC-Q(100)
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?