Cart

LM2901YDT

ST LM2901YDT

image shown is a representation only

ST

4xComp 1,3µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LM2901YDT
Rutronik No.: ICKOMP4554
Unit Pack: 2500
MOQ: 10000
package: SO14
Packaging: REEL
Topseller
On request
0.0823 $
823.00 $

Prices

10,000 0.0823 $
20,000 0.0779 $

4xComp 1,3µs SO14 _SMD Description

Low power quad voltage comparator

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
25 pA
Icc/ Channel
275 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
32 V
Top(min)
-40 °C
Top(max)
125 °C
Mounting
SMD
Footprint
55 mm²
Automotive
AEC-Q(100)
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?