Cart

LM2901HYDT

ST LM2901HYDT

image shown is a representation only

ST

4xComp 1,3µs SO14 _SMD
Supplier: STMicroelectronics
Matchcode: LM2901HYDT NPI
Rutronik No.: ICKOMP4683
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
On request
0.3536 $
884.00 $

Prices

2,500 0.3536 $
5,000 0.3471 $
7,500 0.3439 $
12,500 0.3407 $
17,500 0.3343 $

4xComp 1,3µs SO14 _SMD Description

Low power quad voltage comparator

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
150 °C
Mounting
SMD
Footprint
55 mm²
Automotive
AEC-Q(100)
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?