Cart

LM258D

ST LM258D

image shown is a representation only

ST

2xOP 1.1MHz 0.6V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LM258D
Rutronik No.: ICOP4772
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
In Stock
0.072 $
7.20 $

Prices

100 0.072 $
300 0.07 $
600 0.0698 $
1,300 0.069 $
3,000 0.068 $

2xOP 1.1MHz 0.6V/µs SO8 _SMD Description

Low-power dual op-amps with low input bias current

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
1.1 MHz
Slew rate
0.6 V/µs
Input offset
5 mV
Input bias
20000 pA
Offset drift
7 µV/°C
Noise
55 nV/rtHz
Icc/ Channel
700 µA
Output current
40 mA
Vcc(min)
3 V
Vcc(max)
30 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?