LM258AWYPT

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LM258AWYPT
Rutronik No.: ICOP6261
Unit Pack: 4000
MOQ: 8000
package: TSSOP8
Packaging: REEL
Topseller
2xOP 1.1MHz 0,6V/µs TSSOP8 _SMD Description
Low power dual operational amplifiers
Parameter
- Channels
- 2
- Optimisation
- LowPower
- R2R
- No
- Shutdown
- No
- GBW
- 1.1 MHz
- Slew rate
- 0.6 V/µs
- Input offset
- 1 mV
- Input bias
- 20000 pA
- Offset drift
- 7 µV/°C
- Noise
- 55 nV/rtHz
- Icc/ Channel
- 350 µA
- Output current
- 40 mA
- Vcc(min)
- 3 V
- Vcc(max)
- 30 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Mounting
- SMD
- Footprint
- 19.2 mm²
- Automotive
- AEC-Q(100)
- Package
- TSSOP8
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423390000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 27 weeks