Cart

LM239PT

ST LM239PT

image shown is a representation only

ST

4xComp 1.3µs TSSOP14 SMD
Supplier: STMicroelectronics
Matchcode: LM239PT
Rutronik No.: ICKOMP4508
Unit Pack: 2500
MOQ: 12500
package: TSSOP14
Packaging: REEL
Topseller
On request
0.061 $
762.50 $

Prices

12,500 0.061 $
25,000 0.0599 $

4xComp 1.3µs TSSOP14 SMD Description

Low power quad voltage comparator

Parameter

Channels
4
Optimisation
LowPower
R2R
No
Input offset
1 mV
Input bias
0.025 pA
Icc/ Channel
0.1 µA
Response time
1.3 µs
Vcc(min)
2 V
Vcc(max)
36 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
TSSOP14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
C
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?