Cart

LM234DT

ST LM234DT

image shown is a representation only

ST

ADJ A-REF 1-10yA SO8
Supplier: STMicroelectronics
Matchcode: LM234DT
Rutronik No.: ICREF1047
Unit Pack: 2500
MOQ: 5000
package: SO8
Packaging: REEL
On request
1.0515 $
5,257.50 $

Prices

5,000 1.0515 $
10,000 0.9263 $

ADJ A-REF 1-10yA SO8 Description

Three Terminal Adjustable Current Source

Parameter

Top(min)
-25 °C
Top(max)
100 °C
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?