Cart

LM219DT

ST LM219DT

image shown is a representation only

ST

2xComp 0,08µs SO14 SMD
Supplier: STMicroelectronics
Matchcode: LM219DT
Rutronik No.: ICKOMP4336
Unit Pack: 2500
MOQ: 2500
package: SO14
Packaging: REEL
On request
0.4362 $
1,090.50 $

Prices

2,500 0.4362 $
5,000 0.4158 $
7,500 0.4012 $
12,500 0.378 $
17,500 0.3576 $

2xComp 0,08µs SO14 SMD Description

Dual high speed comparators

Parameter

Channels
2
R2R
No
Input offset
0.7 mV
Input bias
150 pA
Response time
0.08 µs
Vcc(min)
5 V
Vcc(max)
15 V
Top(min)
-40 °C
Top(max)
105 °C
Mounting
SMD
Automotive
NO
Package
SO14
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Morocco
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?