Cart

LM217MDT-TR

ST

VREG ADJ 1.2-37V 0.5A 4% DPAK
Supplier: STMicroelectronics
Matchcode: LM217MDT-TR
Rutronik No.: ICSPR4722
Unit Pack: 2500
MOQ: 2500
package: DPAK-3
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4021 $
1,005.25 $

Prices

2,500 0.4021 $
5,000 0.3817 $
7,500 0.3749 $
10,000 0.3681 $

VREG ADJ 1.2-37V 0.5A 4% DPAK Description

Medium current 1.2 to 37 V adjustable voltage regulator

Parameter

Mode
ADJ
Output voltage
1,2-37 V
Output current
0.5 A
Input voltage
40 V
Automotive
NO
Package
DPAK-3
Tolerance
4 %
Op.temp.R.max
125 °C
Overtemp.prot.
YES
Op.temp.R.min
-40 °C
Leadfree Defin.
RoHS-conform
Packaging
REEL
Type
LINEAR
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?