- Home
- Semiconductors
- Standard Voltage Regulators
- STMicroelectronics Standard Voltage Regulators

VREG ADJ 1.2-37V 1.5A D2PAK
Supplier:
STMicroelectronics
Matchcode:
LM217D2T-TR
Rutronik No.:
ICSPR7394
Unit Pack: 1000
MOQ: 1000
package: D2PAK-3
Packaging: REEL
1.2 V to 37 V adjustable voltage regulators
- Type
-
LINEAR
- Mode
-
ADJ
- Output voltage
-
1,2-37 V
- Output current
-
1.5 A
- Tolerance
-
4 %
- Input voltage
-
40 V
- Overtemp.prot.
-
YES
- Op.temp.R.min
-
-25 °C
- Op.temp.R.max
-
150 °C
- Automotive
-
NO
- Package
-
D2PAK-3
- Leadfree Defin.
-
10
- Packaging
-
REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
VREG ADJ 1.2-37V 1.5A D2PAK
package:
D2PAK-3
Packaging:
REEL
VREG ADJ 1.2-37V 1.5A D2PAK
package:
D2PAK-3
Packaging:
REEL
Topseller
VREG ADJ 1.2-37V 1.5A TO220FP
package:
TO220FP-3
Packaging:
TUBE
VREG ADJ 1.2-37V 1.5A 4%...
package:
TO220-3
Packaging:
TUBE
VREG ADJ 1.2-37V 1.5A 4%...
package:
TO220-3
Packaging:
TUBE
VREG ADJ 1.2-37V 1.5A 4%...
package:
TO220-3
Packaging:
TUBE
Topseller
VREG. ADJ 1,2-37V 0,5A 4%...
package:
DPAK-3
Packaging:
REEL
Topseller
VREG ADJ 1.2-37V 0.5A DPAK
package:
DPAK-3
Packaging:
REEL
VREG. ADJ 1,2-37V 0,1A 4% SO8
package:
SO-8
Packaging:
REEL
Topseller
VREG ADJ 1.2-37V 0.1A 4% TO92
package:
TO92
Packaging:
BULK
Previous
Next