LM211D

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LM211D
Rutronik No.: ICKOMP4498
Unit Pack: 100
MOQ: 100
package: SO8
Packaging: TUBE
Topseller
1xComp 0.2µs SO8 SMD Description
Voltage comparator with strobe
Parameter
- Channels
- 1
- R2R
- No
- Input offset
- 0.7 mV
- Input bias
- 0.1 pA
- Icc/ Channel
- 0.15 µA
- Response time
- 0.2 µs
- Vcc(min)
- 5 V
- Vcc(max)
- 15 V
- Top(min)
- -40 °C
- Top(max)
- 105 °C
- Mounting
- SMD
- Footprint
- 29.4 mm²
- Automotive
- NO
- Package
- SO8
- Leadfree Defin.
- 4
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Morocco
- ABC-Code
- B
- Supplier Lead time
- 27 weeks