Cart

LK112M33TR

ST LK112M33TR

image shown is a representation only

ST

LDO VREG 3.3V 0.15A SOT23 5L
Supplier: STMicroelectronics
Matchcode: LK112M33TR
Rutronik No.: STVREG1036
Unit Pack: 3000
MOQ: 6000
package: SOT23-5
Packaging: REEL
On request
0.1443 $
865.80 $

Prices

6,000 0.1443 $
12,000 0.1419 $
18,000 0.1345 $

LDO VREG 3.3V 0.15A SOT23 5L Description

Low noise and low drop voltage regulator with shutdown function

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
3.3 V
Output current
0.15 A
Tolerance
2 %
Op.Temp R.min
-30 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
350 mV
Quiescent curre
0.25 mA
Shutdown
YES
Overtemp.prot.
YES
Automotive
NO
Package
SOT23-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?