Cart

LIS3MDLTR

ST LIS3MDLTR

image shown is a representation only

ST

3D Magnetic sensor digital SMD
Supplier: STMicroelectronics
Matchcode: LIS3MDLTR
Rutronik No.: ICINOT1239
Unit Pack: 8000
MOQ: 8000
package: LGA-28L
Packaging: REEL
In Stock
Obsolete Part
Supplier Last Time Buy: 01/31/2019
1.20 $
9,600.00 $

3D Magnetic sensor digital SMD Description

ultra low-power, high performance 3-axis magnetometer

Parameter

Vcc(min)
1.9 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
4 mm²
Automotive
NO
Package
LGA-28L
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
C
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?