Cart

LIS3MDL

ST

3D Magnetic sensor digital SMD
Supplier: STMicroelectronics
Matchcode: LIS3MDL
Rutronik No.: ICIN3165
Unit Pack: 490
MOQ: 2940
package: LGA-28L
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
On request
On request
On request

Parameter

Mounting
SMD
package
LGA-28L
Top(max)
85 °C
Top(min)
-40 °C
Vcc(max)
3.6 V
Vcc(min)
1.9 V
Footprint
4 mm²
Packaging
TRAY
Automotive
NO
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85423290000
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?