Cart

LIS3LV02DL

ST

ACCEL 3-Axis Digital
Supplier: STMicroelectronics
Matchcode: LIS3LV02DL
Rutronik No.: ICIN1401
Unit Pack: 490
MOQ: 490
package: LGA-16
Packaging: TRAY
Topseller
In Stock
6.23 $
3,052.70 $

Prices

490 6.23 $
980 6.18 $
1,960 6.12 $
2,940 6.08 $
8,820 6.02 $

ACCEL 3-Axis Digital Description

Linear Accelerometer 3-Axis ±2g/ ±6g with SPI/I2C digital interface

Parameter

Technology
Digital
Interface
12 bits
Sensitivity
2, 6 +-g
g-range
MEMS
Package
LGA-16
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.16 V
Vcc(max)
3.6 V
Noise density
1024 mg/LSB
BW
640 kHz
Icc(min)
0.8 µA
Mounting
SMD
Footprint
9 mm²
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
A
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?