Cart

LIS3DSHTR

ST LIS3DSHTR

image shown is a representation only

ST

ACCEL 3-Axis Digital
Supplier: STMicroelectronics
Matchcode: LIS3DSHTR MEMS
Rutronik No.: ICMEMS1231
Unit Pack: 1
MOQ: 1
package: LGA-16
Packaging: REEL
In Stock
1.20 $
1.20 $

Prices

1 1.20 $
3 1.18 $
7 1.16 $
20 1.13 $
54 1.0982 $

ACCEL 3-Axis Digital Description

MEMS digital output motion sensor: ultra low-power high performance 3-axes nano accelerometer

Parameter

Technology
Digital
Interface
14 bits
Sensitivity
2,4,6,8,16 +-g
g-range
MEMS
Package
LGA-16
Automotive
NO
Vcc(max)
3.6 V
Noise density
0.73 mg/LSB
Zero-g offset
150 µg/rtHz
BW
1.6 kHz
t on
0.225 µA
Icc(min)
0.225 µA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?