Cart

LIS344ALH

ST LIS344ALH

image shown is a representation only

ST

ACCEL 3-Axis Analog
Supplier: STMicroelectronics
Matchcode: LIS344ALH
Rutronik No.: ICIN1565
Unit Pack: 490
MOQ: 2940
package: LGA-16L
Packaging: TRAY
On request
2.63 $
7,732.20 $

ACCEL 3-Axis Analog Description

MEMS inertial sensor high performance 3-axis ±2/ ±6g ultracompact linear accelerometer

Parameter

Technology
Analog
Sensitivity
2, 6 +-g
g-range
MEMS
Package
LGA-16L
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
2.4 V
Vcc(max)
3.6 V
Noise density
0.66 mg/LSB
t on
0.68 µA
Icc(min)
0.85 µA
Mounting
SMD
Leadfree Defin.
10
Packaging
TRAY
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?