Cart

LIS302DLTR

ST

ACCEL 3-Axis Digital
Supplier: STMicroelectronics
Matchcode: LIS302DLTR
Rutronik No.: ICIN3336
Unit Pack: 5000
MOQ: 5000
package: LGA-14
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 05/01/2018
1.95 $
9,750.00 $

ACCEL 3-Axis Digital Description

MEMS motion sensor 3-axis ±2g/±8g smart digital output 'piccolo' accelerometer

Parameter

Technology
Digital
Interface
8 bits
Sensitivity
2.8 +-g
g-range
MEMS
Package
LGA-14
Automotive
NO
Vcc(max)
3.6 V
Noise density
72 mg/LSB
BW
200 kHz
Icc(min)
0.4 µA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
ABC-Code
A
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?