Cart

LIS2MDLTR

ST

3D Magnetic sensor digital SMD
Supplier: STMicroelectronics
Matchcode: LIS2MDLTR
Rutronik No.: ICINOT1320
Unit Pack: 10000
MOQ: 10000
package: LGA-12
Packaging: REEL
On request
0.9752 $
9,752.00 $

Parameter

Interface
Digital
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Top(min)
-40 °C
Top(max)
85 °C
Mounting
SMD
Footprint
4 mm²
Automotive
NO
Package
LGA-12
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423111000
Country
Malta
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?