Cart

LIS2HH12TR

ST LIS2HH12TR

image shown is a representation only

ST

ACCEL 3-Axis Digital low pw SMD
Supplier: STMicroelectronics
Matchcode: LIS2HH12TR
Rutronik No.: ICMEMS1225
Unit Pack: 1
MOQ: 1
package: LGA-14
Packaging: REEL
Topseller
In Stock
0.7598 $
0.76 $

Prices

1 0.7598 $
3 0.7535 $
8 0.7472 $
23 0.7408 $
67 0.7345 $

Parameter

Technology
Digital
Interface
14 bits
Sensitivity
2,4,8 +-g
g-range
MEMS
Package
LGA-14
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
BW
0.8 kHz
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Philippines
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?