Cart

LIS2DTW12TR

ST

ACCEL 3-Axis & Temperature SMD
Supplier: STMicroelectronics
Matchcode: LIS2DTW12TR
Rutronik No.: ICMEMS1435
Unit Pack: 1
MOQ: 1
package: LGA-12
Packaging: REEL
Topseller
Soon available
1.50 $
1.50 $

Prices

1 1.50 $
3 1.49 $
7 1.48 $
19 1.46 $
49 1.45 $

Parameter

Technology
I²C, SPI
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Philippines
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?