Cart

LIS2DS12TR

ST LIS2DS12TR

image shown is a representation only

ST

ACCEL 3-Axis Digital low pw SMD
Supplier: STMicroelectronics
Matchcode: LIS2DS12TR
Rutronik No.: ICMEMS1279
Unit Pack: 1
MOQ: 8000
package: LGA-12
Packaging: REEL
Topseller
On request
0.8297 $
6,637.60 $

Parameter

Technology
Digital
Interface
14 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-12
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.62 V
Vcc(max)
1.98 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?