Cart

LIS2DHTR

ST LIS2DHTR

image shown is a representation only

ST

ACCEL 3-Axis Digital low pw SMD
Supplier: STMicroelectronics
Matchcode: LIS2DHTR
Rutronik No.: ICIN3011
Unit Pack: 8000
MOQ: 8000
package: LGA-14
Packaging: REEL
Topseller
On request
0.753 $
6,024.00 $

ACCEL 3-Axis Digital low pw SMD Description

MEMS digital output motion sensor: ultra low-power high performance 3-axes femto accelerometer

Parameter

Technology
Digital
Interface
12 bits
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA-14
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423911000
Country
Malta
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?