Cart

LIS2DETR

ST

ACCEL 3Axis Dig.low pw SMD
Supplier: STMicroelectronics
Matchcode: LIS2DETR
Rutronik No.: ICIN3175
Unit Pack: 1
MOQ: 1
package: LGA14
Packaging: REEL
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.9685 $
0.97 $

Prices

1 0.9685 $
5,000 0.9591 $

Parameter

Technology
Digital
Sensitivity
2,4,8,16 +-g
g-range
MEMS
Package
LGA14
Automotive
NO
Top(min)
-40 °C
Top(max)
85 °C
Vcc(min)
1.71 V
Vcc(max)
3.6 V
Mounting
SMD
Footprint
4 mm²
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Malta
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?