LIS2DE12TR

image shown is a representation only
Supplier: STMicroelectronics
Matchcode: LIS2DE12TR
Rutronik No.: ICMEMS1127
Unit Pack: 1
MOQ: 8000
package: LGA-12
Packaging: REEL
Parameter
- Technology
- I²C, SPI
- Interface
- 8 bits
- Sensitivity
- 2,4,8,16 +-g
- g-range
- MEMS
- Package
- LGA-12
- Automotive
- NO
- Top(min)
- -40 °C
- Top(max)
- 85 °C
- Vcc(min)
- 1.7 V
- Vcc(max)
- 3.6 V
- Mounting
- SMD
- Footprint
- 4 mm²
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- Malta
- ABC-Code
- B
- Supplier Lead time
- 16 weeks