Cart

LF50CPT-TRY

ST

LDO VREG 5V 0.5A 2% PPACK5
Supplier: STMicroelectronics
Matchcode: LF50CPT-TRY
Rutronik No.: ICSPR6618
Unit Pack: 2500
MOQ: 2500
package: DPAK-5
Packaging: REEL
On request
0.5019 $
1,254.75 $

Prices

2,500 0.5019 $
5,000 0.4475 $
7,500 0.435 $

LDO VREG 5V 0.5A 2% PPACK5 Description

Very low drop voltage regulator with inhibit

Parameter

Type
LOWDROP
Mode
POS
Output Voltage
5 V
Output current
0.5 A
Tolerance
2 %
Op.Temp R.min
-40 °C
Op.Temp R.max
125 °C
Input Voltage
16 V
Dropout Voltage
450 mV
Quiescent curre
500 mA
Shutdown
YES
Automotive
AEC-Q(100)
Package
DPAK-5
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?