Cart

LF353DT

ST LF353DT

image shown is a representation only

ST

2xOP 4MHz 16V/µs SO8 _SMD
Supplier: STMicroelectronics
Matchcode: LF353DT
Rutronik No.: ICOP5854
Unit Pack: 2500
MOQ: 2500
package: SO8
Packaging: REEL
In Stock
0.1448 $
362.00 $

Prices

2,500 0.1448 $
5,000 0.1421 $
10,000 0.1408 $
15,000 0.1395 $
20,000 0.1369 $

2xOP 4MHz 16V/µs SO8 _SMD Description

JFET inputs, low input bias & offset current, (15nV/

Parameter

Channels
2
Optimisation
LowPower
R2R
No
Shutdown
No
GBW
4 MHz
Slew rate
16 V/µs
Input offset
3 mV
Input bias
20 pA
Offset drift
10 µV/°C
Noise
15 nV/rtHz
Icc/ Channel
1400 µA
Output current
60 mA
Vcc(min)
6 V
Vcc(max)
36 V
Top(min)
0 °C
Top(max)
70 °C
Mounting
SMD
Footprint
29.4 mm²
Automotive
NO
Package
SO8
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423390000
Country
Morocco
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?