Cart

LF33ABV

ST LF33ABV

image shown is a representation only

ST

LDO.VREG POS 3,3V 0,5A TO220
Supplier: STMicroelectronics
Matchcode: LF33ABV
Rutronik No.: ICSPR6436
Unit Pack: 50
MOQ: 50
package: TO220
Packaging: TUBE
In Stock
0.5909 $
29.55 $

Prices

50 0.5909 $
150 0.4506 $
250 0.421 $
550 0.4136 $
1,200 0.4026 $

LDO.VREG POS 3,3V 0,5A TO220 Description

Very low drop voltage regulator with inhibit

Parameter

Mode
POS
Output Voltage
3.3 V
Output current
0.5 A
Input Voltage
40 V
Package
TO220
Automotive
NO
Op.Temp R.min
-40 °C
Dropout Voltage
450 mV
Quiescent curre
500 mA
Tolerance
1 %
Op.Temp R.max
125 °C
Leadfree Defin.
10
Packaging
TUBE
Type
LOWDROP
ECCN
EAR99
Customs Tariff No.
85423990000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?