Cart

LED7706TR

ST LED7706TR

image shown is a representation only

ST

LEDDR 36V 6x30mA QFN-24 SMD
Supplier: STMicroelectronics
Matchcode: LED7706TR
Rutronik No.: LEDDRV1283
Unit Pack: 4000
MOQ: 4000
package: QFN-24
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.84 $
7,360.00 $

Prices

4,000 1.84 $
8,000 1.71 $

LEDDR 36V 6x30mA QFN-24 SMD Description

LED driver with boost regulator, 6-rows 30 mA, for LCD panels backlight

Parameter

Type
Linear
V(in)max
36 V
V(out)
36 V
I(out)
0.03 A
Package
QFN-24
Automotive
NO
Packaging
REEL
T(A)min
-40 °
Leadfree Defin.
RoHS-conform
f(s)
1000000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?