Cart

LED6000PHR

ST LED6000PHR

image shown is a representation only

ST

LEDDr 61V 3A HTSSOP-16 DMD
Supplier: STMicroelectronics
Matchcode: LED6000PHR
Rutronik No.: LEDDRV1453
Unit Pack: 96
MOQ: 1920
package: HTSSOP-16
Packaging: TUBE
On request
2.04 $
3,916.80 $

Parameter

Type
Linear
V(in)max
61 V
V(out)
61 V
I(out)
3 A
Package
HTSSOP-16
Automotive
NO
T(A)max
150 °
Packaging
TUBE
T(A)min
-40 °
Leadfree Defin.
10
f(s)
1500000 Hz
ECCN
EAR99
Customs Tariff No.
85423990000
Country
Philippines
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?